12 Volt DC Motor 740mA 9820 RPM

Jameco Reliapro
MS5N-1885-R
You may also like:
RF-500TB-18280-R RF-500TB-18280-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
RF-370CH-10670-19.5 RF-370CH-10670-19.5

$3.49 ea

562 ship on Sep. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 232022
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: MS5N-1885-R
  • Jameco Catalog
# of units Price
1+ $3.49
10+ $2.95
100+ $2.75
500+ $2.39
1000+ $2.19

Request a Large Quantity Quote

12 Volt DC Motor - 9820 RPM

Features

  • Nominal voltage: 12VDC
  • Voltage range: 6 - 18VDC
  • Current @ maximum efficiency: 0.74A
  • Speed @ maximum efficiency: 9820 RPM
  • Torque @ maximum efficiency: 53.5 g-cm
  • Efficiency: 60.7%
  • Terminal type: 0.11" solder tabs
  • Shaft diameter: 0.091"
  • Shaft length: 0.622"
  • Size: 1.082" diameter x 1.279" depth
  • Screw Mount Dimensions: M2.6 x 0.45


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)6-18
Current @ Max. Efficiency (A)0.74
Speed @ Max. Efficiency (RPM)9820
Torque @ Max. Efficiency (g-cm)53.5
Efficiency60.7
Terminal Type0.11/Solderable
Shaft Diameter (inch)0.091
Shaft Length (inch)0.622
CategoryDC Motors
Product TypePower Misc


Report a problem
Suggest a product