Tubeaxial Fan 180x180x65mm 115VAC Brushless 12" Wires 350 CFM

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
UF-60D11HBWH-R UF-60D11HBWH-R
SP101A-1123HBL-GN SP101A-1123HBL-GN

$49.95 ea

2 ship on Feb. 25


  • Jameco Part no.: 2320303
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AK1861HB
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.

Tubeaxial Fan 180 x 180 x 65 mm 115VAC Brushless 12" Wires 350 CFM

Specifications

  • Voltage (VAC): 115
  • Length (mm): 180
  • Width (mm): 180
  • Height (mm): 65
  • Air Flow (CFM): 350
  • Bearing: BALL
  • Current (mA): 550
  • Power (Watts): 63.25
  • Agency Approvals: ULCUL/TUV/CE
  • Noise (dBA): 70
  • Connection (Leads): 12"
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm180
Width - mm180
Depth - mm65
Air Flow (CFM)350
BearingBall
Current (mA)550
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)70
Connection (Leads)12"
Power (Watts)63


Report a problem
Suggest a product