Buzzer Magnetic 2400Hz 80 Ohm 6V 85dB

You may also like:
DBX-01PN DBX-01PN
TDB05LFPN TDB05LFPN
63S1120LFLFLA 63S1120LFLFLA
DBX05LF-PN-R DBX05LF-PN-R
MDB03BFLF-PN MDB03BFLF-PN
EMX-6B06L EMX-6B06L

$0.59 ea

2,609 ship on May. 10
More Available – 9 weeks


  • Jameco Part no.: 2320383
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SKT1206A
  • HTS code: 8543909500
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
250+ $0.29
500+ $0.25

Request a Large Quantity Quote

Buzzer Magnetic 2400Hz 80 Ohm 6V 85dB

Specifications

  • Frequency: 2400 Hz
  • Resistance: 80 Ohm (AC); 4.5 Ohm (DC)
  • Operating Voltage: 6 V @ 40 mA
  • Voltage Range: 4 to 8 Vp-p
  • Sound Level: 85 dB
  • Size: 0.47" diameter x 0.36"H
  • 2-pin


Report a problem
Suggest a product
Specification Value
Frequency2400 Hz
Voltage Rating6 V
Voltage Range (Vp-p)4 to 8
Current Rating40 mA
Output85 dBA
Diameter0.47
Height0.36


Report a problem
Suggest a product