Optical Sensor Through-Beam 3.1mm Phototransistor Slotted Module 4-Lead Dual Row

You may also like:
H21A1 H21A1
LTH-1550-01 LTH-1550-01
OPB606A OPB606A
QRD1114 QRD1114
IRLA075 IRLA075
H21A3 H21A3
Clearance

$1.75 ea

67 In Stock


  • Jameco Part no.: 2320399
  • Manufacturer: Vishay
  • Manufacturer no.: TCST2103
  • HTS code: 8541408000
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.09

Request a Large Quantity Quote

Optical Sensor Through-Beam 3.1mm Phototransistor Slotted Module 4-Lead Dual Row

Specifications

  • Type: Unamplified
  • Current - DC Forward (If) (Max): 60 mA
  • Current - Collector (Ic) (Max): 4 mA
  • Voltage - Collector Emitter Breakdown (Max): 70 V
  • Sensing Distance: 3.1 mm
  • Sensing Method: Through-Beam
  • Output Configuration: Phototransistor
  • Response Time: 10 µs, 8 µs
  • Operating Temperature: -55°C to 85°C
  • Mounting Type: Through Hole
  • Package: Slotted Module, 4-Lead Dual Row
  • Base Number: TCST2103


Report a problem
Suggest a product
Specification Value
ConfigurationPhotointerupter
Peak Wavelength950 nm
Gap Width3.1 mm
Power Dissipation250 mW
Maximum Collector Emitter Voltage70 V
Maximum Emitter Collector Voltage7 V
Maximum Collector Current200 mA
Maximum Forward Current60 mA


Report a problem
Suggest a product