# of units | Price |
---|---|
1+ | $2.95 |
10+ | $2.75 |
100+ | $2.49 |
500+ | $2.25 |
Specification | Value |
---|---|
Nominal Voltage (VDC) | 12 |
Voltage Range (VDC) | 6 to 12 |
Current @ Max. Efficiency (A) | 1.3 |
Speed @ Max. Efficiency (RPM) | 12586 |
Torque @ Max. Efficiency (g-cm) | 52 |
Efficiency | 62 |
Terminal Type | 0.12"/Solderable |
Shaft Diameter (inch) | 0.091 |
Shaft Length (inch) | 0.48 |
Size (Diameter x Depth) (inch) | 1.1 x 1.3 |