7-Segment Display LED Yellow 1 Character 0.51"H Common Cathode 2V 10mA DIP-10 (0.6")

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-331A HDSP-331A
HDSP-311G HDSP-311G
New Product

$0.79 ea

592 ship on Apr. 12


  • Jameco Part no.: 2320551
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-516Y
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49

Request a Large Quantity Quote

7-Segment Display LED Yellow 1 Character 0.51"H Common Cathode 2V 10mA DIP-10 (0.6")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.51" (13.00 mm)
  • Common Pin: Common Cathode
  • Color: Yellow
  • Voltage - Forward (Vf) (Typ): 2 V
  • Current - Test: 10 mA
  • Brightness Rating: 1.8 mcd
  • Wavelength - Peak: 583 nm
  • Power Dissipation (Max): 105 mW
  • Size: 0.689" H x 0.482" W x 0.276" D (17.5 mm x 12.25 mm x 7 mm)
  • Package: 10-DIP (0.600", 15.24 mm)


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.51"
Number of Digits1
Illuminated ColorYellow
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength583 nm
Luminous Intensity1.8 mcd
Decimal PointRHDP
Typical Forward Voltage2.0 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.0 V
Buss PolarityCC
Pins10
Package10-DIP (0.6", 15.24mm), 10 leads


Report a problem
Suggest a product