7-Segment Display LED Green 1 Character 0.40"H Common Anode 2.06V 10mA DIP-14 (0.3")

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
New Product

$1.09 ea

892 ship on Apr. 12


  • Jameco Part no.: 2320639
  • Manufacturer: Hewlett Packard
  • Manufacturer no.: HDSP-311G
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.99
100+ $0.85
500+ $0.75

Request a Large Quantity Quote

7-Segment Display LED Green 1 Character 0.40"H Common Anode 2.06V 10mA DIP-14 (0.3")

Specifications

  • Display Type: 7-Segment
  • Number of Characters: 1
  • Digit/Alpha Size: 0.40" (10.16 mm)
  • Decimal Point: Right Hand
  • Common Pin: Common Anode
  • Color: Green
  • Voltage - Forward (Vf) (Typ): 2.06 V
  • Current - Test: 10 mA
  • Brightness Rating: 3.2 mcd
  • Wavelength - Peak: 568 nm
  • Power Dissipation (Max): 65 mW
  • Size: 0.738" H x 0.386" W x 0.201" D (18.75 mm x 9.8 mm x 5.1 mm)
  • Package: 14-DIP (0.300", 7.62 mm), 10 pins


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits1
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Anode
Dominant Wavelength568 nm
Luminous Intensity3.2 mcd
Decimal PointRHDP
Typical Forward Voltage2.06 @ 10
Maximum Forward Current10 mA
Maximum Forward Voltage2.06 V
Buss PolarityCA
Pins10
Package14-DIP (0.3", 7.62mm), 10 leads


Report a problem
Suggest a product