# of units | Price |
---|---|
1+ | $1.95 |
10+ | $1.75 |
100+ | $1.49 |
Specification | Value |
---|---|
Supplier Package | MDIP |
Device Type | Modulator/Demodulator |
Modulation Type | Balanced |
Maximum Power Dissipation | 500mW |
Maximum Supply Current | 4A |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Pin_Count | 14 |
Family | LM1496 |
Product Width | 6.35mm |
Product Height | 3.3mm |
Product Length | 19.05mm |
Product Type | Mod and Demod |