Digital to Analog Converter (DAC) 12-Bit SSOP-24

You may also like:
MCP3202-CI/P MCP3202-CI/P
34063AP1 34063AP1
ADC0804LCN ADC0804LCN
ADC0831CCN ADC0831CCN
7107CPL 7107CPL
MCP3008-I/P MCP3008-I/P

$7.95 ea

58 ship on May. 17


  • Jameco Part no.: 2321127
  • Manufacturer: Linear Technology
  • Manufacturer no.: LTC1450CG
  • HTS code: 8542390000
    • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.19
50+ $6.49

Request a Large Quantity Quote

Digital to Analog Converter (DAC) 12-Bit SSOP-24

Specifications

  • Number of Bits: 12
  • Number of D/A Converters: 1
  • Settling Time: 14 µs (typ.)
  • Output Type: Voltage - Buffered
  • Differential Output: No
  • Data Interface: Parallel
  • Reference Type: External, Internal
  • Voltage - Supply, Analog: 5 V
  • Voltage - Supply, Digital: 5 V
  • INL/DNL (LSB): ±4 (Max), ±0.5 (Max)
  • Architecture: String DAC
  • Operating Temperature: 0°C to 70°C
  • Package: 24-SSOP (0.209", 5.3 mm Width)
  • Mounting Type: Surface Mount
  • Base Number: LTC1450


Report a problem
Suggest a product
Specification Value
PackageSSOP-24


Report a problem
Suggest a product