Switching Voltage Regulator 12V 30mA 400KHz SOIC-8

You may also like:
MAX662CPA MAX662CPA
MC34063AP1 MC34063AP1
LM2576HVT-ADJ LM2576HVT-ADJ
MC34063AN MC34063AN
LNK304PN LNK304PN
MC33063AP1 MC33063AP1

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2321159
  • Manufacturer: Maxim Semiconductor
  • Manufacturer no.: MAX662CSA
  • HTS code: 8541500040
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
50+ $3.29
100+ $2.95

Request a Large Quantity Quote

Switching Voltage Regulator 12V 30mA 400KHz SOIC-8

Specifications

  • Product Type: Switching Voltage Regulators
  • Output Voltage: 12 V
  • Output Current: 30 mA
  • Topology: Boost
  • Function: Step Up
  • Type: Voltage Converter
  • Brand: Maxim Integrated
  • Package: SOIC-8
  • Part # Aliases: MAX662


Report a problem
Suggest a product
Specification Value
PackageSOIC-8
Switching ModeStep-Up
Output TypePositive
Number of Outputs1
Switching Frequency400 kHz


Report a problem
Suggest a product