Miniature Relay for Signal Switching DPDT-NO/NC (2 Form C) 1A 12V 1028 Ohm

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
RAL-D9W-K RAL-D9W-K
RY-5WF-K-UL RY-5WF-K-UL
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
LEG-12F-R LEG-12F-R

$2.95 ea

45 ship on Apr. 19


  • Jameco Part no.: 2321295
  • Manufacturer: Panasonic
  • Manufacturer no.: TQ2-12V ATQ203
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
50+ $2.29

Request a Large Quantity Quote

Miniature Relay for Signal Switching DPDT-NO/NC (2 Form C) 1A 12V 1028 Ohm

Specifications

  • Type: Miniature
  • Coil Voltage: 12 VDC
  • Relay Contact Form: 2 Form C (DPDT-NO, NC)
  • Contact Rating: 0.5 A @ 125 VAC, 1 A @ 30 VDC
  • Contact Current Rating: 1 A
  • Maximum Switching Current: 1 A
  • Coil Type: Non-Latching
  • Power Consumption: 140 mW
  • Contact Termination: Solder Pin
  • Coil Resistance: 1028 Ohms
  • Contact Material: Silver (Ag) with Gold Plating
  • Mounting Style: Through Hole


Report a problem
Suggest a product
Specification Value
Relay ConstructionNon-Latching
Contact FormDPDT-NO/NC
Coil Voltage12 VDC
Coil Resistance1028 Ohm
Contact Current1 A
Contact Voltage125 VAC, 30 VDC
Pins10
Product Length14 mm
Width7.62 mm
Height5 mm
FamilyTQ
Maximum Pick-Up Voltage9 VDC
Minimum Dropout Voltage1.2 VDC
Operate Time3 ms
Maximum Operating Temperature70°C
Minimum Operating Temperature-40°C


Report a problem
Suggest a product