Resistor Network Array Bussed 10K Ohm 2% 125mW per Element 15 Resistor DIP-16

You may also like:
4116R-2-223 4116R-2-223
4116R-2-104 4116R-2-104
4116R-1-221 4116R-1-221
4116R-1-471LF 4116R-1-471LF
4116R-1-331LF 4116R-1-331LF
4116R-1-102LF 4116R-1-102LF

$0.79 ea

440 ship on May. 14
More Available – 7 weeks


  • Jameco Part no.: 2321359
  • Manufacturer: Bourns
  • Manufacturer no.: 4116R-2-103
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

Resistor Network Array Bussed 10K Ohm 2% 125mW per Element 15 Resistor DIP-16

Specifications

  • Series: 4100R
  • Circuit Type: Bussed
  • Thick film molded DIP
  • Resistance (Ohms): 10K (10,000; 103)
  • Tolerance: ±2%
  • Number of Resistors: 15
  • Number of Pins: 16
  • Resistor-Ratio-Drift: 50 ppm/°C
  • Power Per Element: 125 mW (1/8W, 0.125W)
  • Temperature Coefficient: ±100 ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62 mm)
  • Size: 0.865" L x 0.300" W (21.97 mm x 7.62 mm)
  • Height - Seated (Max): 0.185" (4.69 mm)
  • Base Number: 4116R


Report a problem
Suggest a product
Specification Value
Number of Terminals16
Circuit DesignatorBussed
Resistance (Ohm)10000
Number of Resistors15
Power Rating per Resistor0.125 W
Power Rating2.25 W
Resistance10 KOhm
Tolerance2%


Report a problem
Suggest a product