Multilayer Ceramic Capacitor (MLCC) 0.18uF 50 VDC 10% X7R

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.29 ea

2,594 ship on May. 14
More Available – 7 weeks


  • Jameco Part no.: 2321383
  • Manufacturer: AVX
  • Manufacturer no.: SR215C184KAA
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

Multilayer Ceramic Capacitor (MLCC) 0.18uF 50 VDC 10% X7R

Specifications

  • Termination Style: Radial
  • Capacitance: 0.18 uF, 180 nF, 180000 pF
  • Voltage Rating: 50 VDC
  • Dielectric: X7R
  • Tolerance: 10 %
  • Lead Spacing: 5.08 mm
  • Case Style: Conformally Coated
  • Length: 5.08 mm
  • Width: 3.175 mm
  • Height: 5.08 mm
  • Packaging: Ammo Pack
  • Operating Temperature Range: - 55 C to + 125 C
  • Type: Radial Leads SkyCap
  • Lead Diameter: 0.508 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.18
Capacitance (pF)180000
Capacitance0.18 µF, 180000 pF
Voltage Rating50 VDC
Tolerance10%
DielectricX7R
Body Width5 mm
Lead Length29 mm
Lead Pitch5 mm


Report a problem
Suggest a product