3V CR2032 Lithium Coin CMOS Battery with 1.5" Wires with Connector

You may also like:
CR1220/WIRE LEADS CR1220/WIRE LEADS
CR2032 CR2032
CR2032-LEADS CR2032-LEADS
CR1220 CR1220
TL-5101/P TL-5101/P
CR2450-LEADS CR2450-LEADS
New Product

$1.95 ea

113 ship on May. 12


  • Jameco Part no.: 2321447
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: CR2032-J030(JHLF)
  • HTS code: 8507800000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

3V CR2032 Lithium Coin CMOS Battery with 1.5" Wires with Connector

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes and laptop from Toshiba and others.

Features

  • Battery Type: CR2032 coin cell with 1.5" wire leads
  • With Molex 51021-0200-B connector (1.25mm pitch)
  • Lithium Manganese Dioxide
  • Output: 3V
  • Typical capacity: 220 mAh
  • Dimensions: 0.787" diameter x 1.05"L x 0.13" thick


Report a problem
Suggest a product
Specification Value
Cell SizeCR2032
Output Voltage3 VDC
Capacity220 mAH
ChemistryLithium Manganese Dioxide
Size0.79"Dia. x 0.13"Th (20x3.2mm)
Termination1.5" wires w/ Molex 51021-0200-B Conn.
Battery TypePrimary
Non-Rechargeable/RechargeableNon-Rechargeable
Diameter0.79 in.
Thickness0.13 in.


Report a problem
Suggest a product