Miniature Toggle Switch SPDT ON-ON Locking Lever Through Hole Panel Mount 5A 120VAC 28VDC

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.19 ea

10% discount applied in cart

272 ship on May. 12


  • Jameco Part no.: 2321495
  • Manufacturer: C&K
  • Manufacturer no.: 7101K22DCV7GE2
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.95
250+ $0.85
500+ $0.75

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON Locking Lever Through Hole Panel Mount

Specifications

  • Contact form: SPDT
  • Switch function: ON-ON
  • Number of Pins: 3
  • Contact rating: 5A @ 120 VAC, 28 VDC; 2A @ 250 VAC
  • Dimensions (L" x W" x D"): 0.50 x 0.27 x 1.4
  • Lead spacing: 0.185"
  • Terminal type: PC Pin
  • Lever type: 0.704" high, standard bat lever
  • Bushing: 1/4-40 UNS-2A threaded (with keyway)


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating5A @ 125VAC, 2A @ 250VAC
Mounting Hole0.25 in.
Actuator TypeRound/Locking
Termination StylePC Pins (Metal Frame)
Pins3
Current Rating5 A
Voltage Rating125 VAC
Body ColorRed
Color - Actuator/CapBlack
Number of Positions2
Mounting StylePanel, Rear
Product Length0.5 in.
Width0.27 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.704 in.
Lead Spacing A (inch)0.185
Additional FeatureKeyway
Contact PlatingSilver, Gold
Actuator MaterialBrass
Body MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Electrical Life100000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product