40x40x20mm Tubeaxial Fan 12VDC Brushless Ball Bearing (3) 12" Wires with Connector (PWM) 9 CFM

You may also like:
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
AD1212HB-F51(N) AD1212HB-F51(N)
AD1212MB-F9BGP AD1212MB-F9BGP
AD0612HB-A74GL AD0612HB-A74GL
New Product

$8.95 ea

2 ship on Apr. 19
More Available – 0 days


  • Jameco Part no.: 2321535
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0412HB-C79GP
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25
250+ $5.59

Request a Large Quantity Quote

Tubeaxial Fan 40 x 40 x 20 mm 12VDC Brushless (3) 12" Wires with Connector (PWM) 9 CFM

Specifications

  • Voltage (VDC): 12
  • Length (mm): 40
  • Width (mm): 40
  • Height (mm): 20
  • Air Flow (CFM): 9
  • Bearing: Ball
  • Current (mA): 160
  • Power (Watts): 1.92
  • Agency Approvals: UL/CUL/TUV/CE
  • Noise (dBA): 36
  • Connection (Leads): (3) 12" w/ conn., PWM
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm40
Width - mm40
Depth - mm20
Air Flow (CFM)9
BearingBall
Current (mA)160
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)36
Connection (Leads)(3) 12" w/ conn., PWM
Power (Watts)1.92


Report a problem
Suggest a product