2.2uF Ceramic Capacitor 20% 50V Z5U Radial

You may also like:
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
New Product

$0.89 ea

169 ship on May. 17


  • Jameco Part no.: 2321623
  • Manufacturer: Kobiconn
  • Manufacturer no.: C330C225M5U5CA
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65

Request a Large Quantity Quote

2.2µF Ceramic Capacitor 20% 50V Z5U Radial

Specifications

  • Capacitance: 2.2 µF
  • Tolerance: ±20%
  • Voltage - Rated: 50 V
  • Temperature Coefficient: Z5U
  • Operating Temperature: -10°C to 85°C
  • Applications: General Purpose
  • Mounting Type: Through Hole
  • Package: Radial
  • Size: 0.16" Dia x 0.28" L (4.07 mm x 7.11 mm)
  • Lead Spacing: 0.2" (5.08 mm)
  • Lead Style: Straight


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2.2
Capacitance (pF)2200000
Capacitance2.2 µF, 2200000 pF
Voltage Rating50 VDC
Tolerance20%
DielectricZ5U
Body Width7.11 mm
Lead Length7 mm
Lead Pitch5.08 mm


Report a problem
Suggest a product