Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 3 |
Output Connector Diameters | 2.1mm x 5.5mm right angle |
Input Voltage (VAC) | 100 to 240 |
Input Frequency | 50 to 60 |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 2.53 x 2.90 x 1.25 |
Agency Approvals | UL/CUL/TUV/CE |
AC Power Cord | AC Plugs Included (5) |
Number of Outputs | 1 |
Maximum Output Power (W) | 15 |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |