1 Foot 3.5mm Right Angle Stereo Audio Cable Male to Male

You may also like:
255-258 255-258
255-045 255-045
10HM-01128V4-02 10HM-01128V4-02
70-3536B 70-3536B
10A3-01112-M 10A3-01112-M
10A3-01206-M 10A3-01206-M
New Product

$4.95 ea

10% discount applied in cart

43 ship on May. 11


  • Jameco Part no.: 2322087
  • Manufacturer: StarTech.com
  • Manufacturer no.: MU1MMS2RA
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

3.5mm Right Angle Stereo Audio Cable Male/Male 1 Foot

This 1-foot slim 3.5mm right angle to right angle stereo audio cable is the perfect solution for portable audio devices (iPod®, iPhone®,iPad®, MP3 Players), featuring a slim molded connector that fits easily into a 3.5mm headphone jack, even if the device is in a protective case. For those difficult to reach areas, the cable allows you to connect where a normal (straight) stereo audio connector cannot.

Specifications

  • Slimline connector molding designed for use with portable devices
  • Molded connectors with strain relief
  • 1 foot long
  • Gold-plated connectors
  • Connector A: 3.5 mm Mini-Jack (3 Position)
  • Connector B: 3.5 mm Mini-Jack (3 Position)
  • Cable Jacket Material: PVC - Polyvinyl Chloride


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product