24 Volt 2.7 Amp (2700mA) 65 Watt High Reliability Industrial Adapter 2.5mm Plug

You may also like:
GST60A12-P1J GST60A12-P1J
GST60A24-P1J GST60A24-P1J
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
GST90A24-P1M GST90A24-P1M
SA06-20S05V-SPD SA06-20S05V-SPD
PSA-30U-120 PSA-30U-120
New Product

$18.95 ea

10% discount applied in cart

3 ship on May. 13


  • Jameco Part no.: 2322207
  • Manufacturer: CUI
  • Manufacturer no.: ETSA240270UD
  • HTS code: 8504409530
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

24 VDC 2.7 Amp 65 Watt High Reliability Industrial Adapter 2.5mm Plug

24V @ 2.7A

Features

  • Output Voltage: 24 Volts
  • Output Current: 2.7 Amps
  • Output Power: 65 Watts
  • Output connector: 2.5 x 5.5mm Cylindrical female barrel plug, center positive
  • Input Voltage: 100-240 VAC @ 50-30 Hz
  • LED indicator: No
  • Size: 4.49"L x 1.99"W x 1.23"H
  • Case Color: Black
  • DC output cord length: 5 feet
  • AC input cord length: 6 feet (Included)
  • Weight: 0.868 lbs.
  • Energy Efficiency Level V
  • Agency approvals: UL, CUL (E210311), CE, FCC, GS


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.7 A
Power Rating65 W
AC Power CordINCLUDED
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL, CE, FCC, GS
Maximum Input Current1.5 A
Number of Outputs1
Length4.59 in.
Width1.99 in.
Height1.23 in.
Product NoteLevel V
ColorBlack
TypeAuto Switching
StyleDesktop
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)2.7 A


Report a problem
Suggest a product