DPST Pushbutton Micro Switch Double Pole Changeover 16A 250VAC

You may also like:
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R
New Product

$5.95 ea

108 ship on May. 11


  • Jameco Part no.: 2322407
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 8046284
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79

Request a Large Quantity Quote

DPST Pushbutton Micro Switch Double Pole Changeover 16A 250VAC

Features

  • Contact form: DP (NC or NO)
    (Double Pole)
  • Switch function: OFF-ON
  • Contact rating: 16A @ 250VAC
  • M12 x 0.75 pitch
  • Mounting hole: 12.5 mm
  • 0.250" Quick Connect terminals
  • Number of pins: 6
  • Button color: Green
  • UL, CSA


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF
Contact Rating16 A @ 250 VAC
Body ColorSilver
Color - Actuator/CapGreen
Termination StyleQuick Connect, 0.25"
Pins6
Product Length2.02 in.
Actuator TypePlunger
Voltage Rating250 VAC
Illumination TypeN/A
Mounting StylePanel, Rear
Width1.69 in.
Depth0.34 in.


Report a problem
Suggest a product