Single Digit Green 7-Segment LED Display 0.4"

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A
New Product

$1.49 ea

486 ship on May. 14


  • Jameco Part no.: 2322687
  • Manufacturer: Sharlight Electronics
  • Manufacturer no.: CM4-40620E G
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

Single Digit Green 7-Segment LED Display 0.4"

Features

  • Character Height: 0.40"
  • Illuminated color: Green
  • Bus polarity: Common Cathode
  • Number of pins/leads: 13
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 20 mcd @ 00mA
  • Wavelength: 565 nm
  • Decimal point location: Right-hand side


Report a problem
Suggest a product
Specification Value
LED Display Type7-Seg Numeric
Character Size0.40"
Number of Digits4
Illuminated ColorGreen
ColorGrey
ConfigurationCommon Cathode
Dominant Wavelength569 nm
Luminous Intensity20 mcd
Decimal PointRHDP
Typical Forward Voltage2.1 @ 20
Maximum Forward Current20 mA
Maximum Forward Voltage2.1 V
Buss PolarityCC
Peak Wavelength565nm
Digit Size0.40"
Pins13
Package14-DIP (0.3", 7.62mm), 13 leads
Maximum Reverse Current100uA
Maximum Reverse Voltage5V
Pattern GraphicsSegmented
Thickness6.4mm
Viewing Area Height10.16mm
Viewing Area Length39.2mm
Display Height (mm)12.9
Minimum Operating Temperature-20°C
Maximum Operating Temperature80°C
MountingThrough Hole
Width12.9 mm
Height6.4 mm
Length39.2 mm
Product TypeLED Displays


Report a problem
Suggest a product