Connector Wire to Board Header 2 Position 2.54mm Solder Right Angle Thru-Hole Bulk

You may also like:
22-23-2021 22-23-2021
22-23-2041 22-23-2041
22-23-2031 22-23-2031
22-23-2061 22-23-2061
22-29-2021 22-29-2021
22-05-3041 22-05-3041

$0.29 ea

216 ship on Sep. 20


  • Jameco Part no.: 233437
  • Manufacturer: Molex
  • Manufacturer no.: 22-05-3021
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.17
1000+ $0.15

Request a Large Quantity Quote

Connector Wire to Board Header 2 Position 2.54mm Solder Right Angle Thru-Hole

Specifications

  • Sizes 2 to 28 circuits
  • Friction lock provides passive lock to connector with ramp
  • End-to-end stackable
  • Edge mount only

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts2
    Contact MaterialBrass
    Contact PlatingTin Over Copper
    Housing ColorWhite
    Housing MaterialNylon
    Body OrientationRight Angle
    TypeWire to Board
    Family7478
    Number of Rows1
    Maximum Current Rating4A/Contact
    Maximum Voltage Rating250VDC/250VAC
    Minimum Operating Temperature0°C
    Maximum Operating Temperature75°C
    MountingThrough Hole
    PackagingBulk
    Pitch2.54mm
    Product Depth3.25mm
    Product Height12.83mm
    Product Length5.08mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product