Frequency to Voltage Converter (FVC) 8-Pin MDIP

You may also like:
LM385BZ-2.5 LM385BZ-2.5
L4981AD L4981AD
SA636DK/01,112 SA636DK/01,112
SA555D SA555D

$2.09 ea

45 ship on May. 10
More Available – 16 weeks


  • Jameco Part no.: 23350
  • Manufacturer: TI
  • Manufacturer no.: LM2917N-8
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
1+ $2.09
10+ $1.89
100+ $1.69

Request a Large Quantity Quote

8-Pin Frequency to Voltage Converter

Features:

  • Ground reference tachometer input interfaces directly with variable reluctance magnetic pickups
  • Op amp/comparator has floating transistor output
  • 50 mA sink or source to operate relays, solenoids, meters, or LEDs
  • Frequency doubling for low ripple
  • Tachometer has built-in hysteresis with either differential input or ground referenced input
  • Built-in zener
  • ±0.3% linearity typical
  • Ground referenced tachometer is fully protected from damage due to swings above VCC and below ground

Specifications:

  • Typical single supply voltage: 12V
  • Maximum single supply voltage: 28V
  • Operating temperature: -40°C to 85°C
  • Dimensions: 9.27mm (L) x 6.35mm (W) x 3.3mm (H)
  • Linearity error: ±1%FSR
  • Pin count: 8-Pin
  • Mounting: through hole


Report a problem
Suggest a product
Specification Value
PackageDIP-8


Report a problem
Suggest a product