Connector Wire to Board HDR 4 Position 2.54mm Solder Straight Through Hole

You may also like:
640456-2 640456-2
640456-4 640456-4

$0.43 ea

Lead time 7 weeks


  • Jameco Part no.: 233605
  • Manufacturer: Molex
  • Manufacturer no.: 22-11-2042
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
65+ $0.43
650+ $0.38

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 65

Connector Wire to Board HDR 4 Position 2.54mm Solder Straight Through Hole

Specifications

  • Number of Positions: 4
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Vertical
  • Contact Gender: Pin (Male)
  • Gold Contact Plating
  • Contact Material: Brass
  • Current Rating: 4A
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product