Rectangular Connectors
.100" (2.54mm) Series
Straight Connector Housing Receptacle 2 Position 2.54mm (Color may vary)
View larger image
Jameco Part no.:
234798
Manufacturer:
Molex
Manufacturer p/n:
22-01-3027
HTS code:
8538907080
Data Sheet (current)
[438 KB ]
You may also like:
JS-1108-02-R
7110-10SG-R
22-23-2021
22-01-3037
JS-1108-04-R
22-01-3047
$0.12
ea
1,943 ship on Jan. 25
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
10+
$0.12
100+
$0.06
1000+
$0.05
Request a Large Quantity Quote
NOTE:
Order in multiples of 10
WARNING: Proposition 65
Jameco Part no.:
234798
Manufacturer:
Molex
Manufacturer no.:
22-01-3027
HTS code:
8538907080
Data Sheet (current)
[438 KB ]
# of units
Price
10+
$0.12
100+
$0.06
1000+
$0.05
Request a Large Quantity Quote
NOTE:
Order in multiples of 10
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
2 Position Rectangular Housing Connector Receptacle 0.100" (2.54mm) (Color may vary)
Specifications
Product: Wire Housings, free hanging (in-line) receptacle
Number of Positions: 2 Position
Pitch: 2.54 mm (0.1")
Number of Rows: 1 Row
Series: 2695
Tradename: KK
Application: Signal, Wire-to-Board
Fastening Type: Locking Ramp
Contact Type: Socket
Housing Material: Nylon
Voltage Rating: 250 V
Brand: Molex
Housing Gender: Female
Color: Color may vary (white or brown)
Compatible Products
Pins:
Crimp Contact Female 1 Position Gold
(P/N: 234931)
Crimp Contact Female 1 Position Tin
(P/N: 234923)
Crimp Contact Female 1 Position Tin (cut tape)
(P/N: 736501)
Crimp Tool:
Hand Crimper Tool Rectangular Contacts, 14-24 AWG Side Entry
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Gender
Female
No. of Contacts
2
No. of Rows
1
Body Orientation
Straight
Termination Method
Solder
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Straight Connector Housing Receptacle 2 Position 2.54mm (Color may vary)
Image is representative only