12 VDC 80 x 25 mm Brushless Fan
Ball 38.6 CFM

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
GD128025MS (1F5) GD128025MS (1F5)
AD08012MX257304 AD08012MX257304
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD

$9.95 ea

471 ship on Jan. 27


  • Jameco Part no.: 234895
  • Manufacturer: ADDA Corporation
  • Manufacturer no.: AD0812HB-A73GL
  • HTS code: 8414599080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12 VDC 80 x 25 mm Brushless
Ball Fan 38.6 CFM

High Speed, Ball Bearing, Tachometer

Specifications:

  • Manufacturer: Adda
  • Manufacture#: AD0812HB-A73GL
  • Size: 80 x 80 x 25 mm
  • Voltage: 12 VDC
  • Amperage: 250 mA
  • Power: 3 Watt
  • Bearing: Ball
  • Air Flow: 38.6 CFM
  • Speed (RPM): 3000
  • Noise: 33.4 dBA
  • Termination: (3) -12" Lead Wires, Positive, Negative, and Tachometer
  • Agency Approvals: UL/CSA/CE/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Height - mm80
Width - mm80
Depth - mm25
Air Flow (CFM)38.6
BearingBall
Current (mA)160
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)33.4
Connection (Leads)(3) 12", speed sensor
Power (Watts)1.92
Speed3000


Report a problem
Suggest a product