Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LM317K 1.2-to-37V 1.5A 3-Terminal Adjustable Positive Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05 78L05
7809T 7809T

$9.95 ea

103 ship on Aug. 13
More Available – 5 weeks


  • Jameco Part no.: 23544
  • Manufacturer: Major Brands
  • Manufacturer no.: LM317K
    • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

3-Terminal Adjustable Regulator TO-3

The LM117 series of adjustable 3-terminal positive voltage regulators is capable of supplying in excess of 1.5A over a 1.2V to 37V output range. They are exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation are better than standard fixed regulators. Also, the LM117 is packaged in standard transistor packages which are easily mounted and handled.

Features

  • Guaranteed 1.5A output current
  • Adjustable output down to 1.2V
  • Current limit constant with temperature
  • P+ Product Enhancement tested
  • 80 dB ripple rejection
  • Output is short-circuit protected
  • TO-3 package


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-3
Voltage Output (V)(Min/Fixed)1.2
Current Output (A)1.5
Output TypeAdjustable


Report a problem
Suggest a product