Connector 4 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)

You may also like:
09-50-3041 09-50-3041
09-50-3031 09-50-3031
7900F-6-R 7900F-6-R
7900F-3-R 7900F-3-R
26-60-4030 26-60-4030
7900-4-R 7900-4-R

$0.17 ea

9 In Stock
214 ship on Sep. 10


  • Jameco Part no.: 236161
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 640250-4
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.14
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector 4 Position Rectangular Housing Receptacle Natural 0.156" (3.96mm)

Specifications

  • Series: SL-156
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 4
  • Pitch: 0.156" (3.96mm)
  • Number of Rows: 1
  • Row Spacing: -
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Natural
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Number of Rows1
Current Rating10 A
Voltage Rating250 VAC
Maximum Contact ResistanceN/A
Contact PlatingN/A
Contact MaterialN/A
Housing MaterialNylon
Body OrientationStraight
Housing ColorNatural/White
Terminal Pitch3.96mm


Report a problem
Suggest a product