IC LM323K 5V 3A 3-Terminal Positive Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05ACZ 78L05ACZ
7809T 7809T

$14.95 ea

205 ship on May. 17
More Available – 7 weeks


  • Jameco Part no.: 23667
  • Manufacturer: Major Brands
  • Manufacturer no.: LM323K STEEL
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
100+ $12.95

Request a Large Quantity Quote

Standard Regulator 5 Volt 3 Amp 3 Pin 2+ Tab

Specifications

No external components are required for operation of theLM123. If the device is more than 4 inches from the filter capacitor, however, a 1 µF solid tantalum capacitor should be used on the input. A 0.1 µF or larger capacitor may be used on the output to reduce load transient spikes created by fast switching digital logic, or to swamp out stray load capacitance. An overall worst case specification for the combined effects of input voltage, load currents, ambient temperature, and power dissipation ensure that the LM123 will perform satisfactorily as a system element.

Features

  • 3 amp output current
  • Internal current and thermal limiting
  • 0.01W typical output impedance
  • 7.5V minimum input voltage
  • 30W power dissipation
  • P+ Product Enhancement tested

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-3-3
    Voltage Output (V)(Min/Fixed)5
    Output Current3 A
    Output TypeFixed


    Report a problem
    Suggest a product