Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

IC LM324N Low Power Quad Operational Amplifier 32V DIP-14

You may also like:
LM324N LM324N
LM741CN LM741CN
UA741CP UA741CP
LM358N LM358N
TL072CP TL072CP
TL074CN TL074CN
TL062CP.. TL062CP..

$0.49 ea

3,114 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 23683
  • Manufacturer: LG ELECTRONICS
  • Manufacturer no.: LM324N
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.22

Request a Large Quantity Quote

Amplifier IC General Purpose 4 Circuit DIP-14

Specifications

  • Number of Circuits: 4
  • Output Type: n/a
  • Slew Rate: 0.5 V/µs
  • Gain Bandwidth Product: 1.2 MHz
  • Current - Input Bias: 20 nA
  • Voltage - Input Offset: 3 mV
  • Current - Supply: 1.4 mA
  • Current - Output / Channel: 40 mA
  • Voltage - Supply, Single/Dual (±): 3 V to 32 V, ±1.5 V to 16 V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 14-DIP (0.300", 7.62 mm)
  • Base Number: LM324


Report a problem
Suggest a product
Specification Value
Supplier PackageDIP-14


Report a problem
Suggest a product