Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Connector Terminal Blocks 2 Position Screw Cable Mount 20A

You may also like:
PA7DS PA7DS
4-140 4-140
8-140 8-140
ES0800/12DSFB ES0800/12DSFB
PA9DS PA9DS
6-140 6-140

$0.99 ea

215 ship on Aug. 11
More Available – 3 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

2 Position Terminal Blocks

Features

  • Wire Size: 14-22AWG
  • Maximum Voltage: 600V
  • Maximum Current: 20A



    Report a problem
    Suggest a product
  • Specification Value
    DescriptionDual Row Barrier Strip
    No. of Positions2
    Maximum Current Rating (A)20
    Rated Voltage (V)600
    Wire Size22-14
    Top TerminationDIN Rail
    Bottom TerminationDIN Rail
    MountingCable Mount
    Body OrientationStraight
    Contact PlatingZinc
    Contact MaterialBrass
    Housing MaterialPolyamide
    Number of Rows2
    Housing ColorBeige
    Minimum Operating Temperature-33°C
    Maximum Operating Temperature180°C
    Pitch (Inches)0.2
    Pitch (mm)5.08
    Product Depth5 mm
    Product Length48 mm
    FamilySR2.5


    Report a problem
    Suggest a product