2-Phase Bipolar Stepper Motor 6 VDC 500mA

You may also like:
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
25BY4801 25BY4801
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
35BY48L030-01 35BY48L030-01
42BYG023-R 42BYG023-R

$34.95 ea

1 ship on Jun. 14
2 ship on Aug. 6


  • Jameco Part no.: 237578
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 57BYG061-R
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $34.95
5+ $31.95
25+ $28.95

Request a Large Quantity Quote

2-Phase Bipolar Stepper Motor

Features:

  • Rated voltage: 6VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 12Ω
  • Phase inductance: 24mH
  • Current: 500mA
  • Holding torque: 3569g-cm
  • Mounting hole space: 1.86"
  • Mounting holes: 0.20"
  • Shaft diameter: 0.25"
  • Shaft length: 0.83"
  • Motor diameter: 2.29"
  • Motor depth: 1.61"
  • Weight: 1.00 lbs.


Report a problem
Suggest a product
Specification Value
Coil TypeBipolar
Voltage Rating6 VDC
Current per Phase500 mA
Step Angle1.8
Resistance per Phase12 Ohm
Inductance per Phase24 mH
Holding Torque3569 g-cm
Shaft Diameter0.25 in.
Shaft Length0.83 in.
Motor Size (Diameter x Length) (inch)2.29 x 1.61
NEMA Frame Size23
Hole Spacing1.86 in.
Mounting Hole0.2 in.
Weight1 lbs.


Report a problem
Suggest a product