4-Phase 5VDC Unipolar Stepper Motor

You may also like:
STP-42D201-37 STP-42D201-37
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
35BY48L030-01 35BY48L030-01
42BYG023-R 42BYG023-R
42BYG228-R 42BYG228-R

$8.95 ea

59 ship on May. 17
More Available – 14 weeks


  • Jameco Part no.: 237825
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: 25BY4801
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $8.95
10+ $7.95
100+ $6.95

Request a Large Quantity Quote

4-Phase 5VDC Unipolar Stepper Motor

Features:
  • Rated voltage: 5VDC
  • Step angle: 7.5° ±5%
  • Phase resistance: 10Ω
  • Current: 500mA
  • Detent torque: 45g-cm
  • Holding torque: 110g-cm
  • Mounting hole space: 1.38"
  • Mounting holes 0.14"
  • Shaft diameter: 0.08"
  • Shaft length: 0.35"
  • Motor diameter: 0.98"
  • Motor depth: 0.56"
  • Weight: 0.07 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Coil TypeUnipolar
    Voltage Rating5 VDC
    Current per Phase500 mA
    Step Angle1.8
    Resistance per Phase10 Ohm
    Inductance per Phasen/a
    Holding Torque110 g-cm
    Shaft Diameter0.08 in.
    Shaft Length0.35 in.
    Motor Size (Diameter x Length) (inch)0.98 x 0.56
    NEMA Frame Sizen/a
    Hole Spacing1.38 in.
    Mounting Hole0.14 in.
    Detent Torque45 g-cm
    Weight0.07 lbs.


    Report a problem
    Suggest a product