IC LM337T -1.2V-to-37V 1.5A Negative Voltage Regulator

You may also like:
7805T 7805T
LM317T LM317T
LM7805CT LM7805CT
7812T 7812T
78L05ACZ 78L05ACZ
7809T 7809T

$0.75 ea

2,624 ship on May. 10
More Available – 7 weeks


  • Jameco Part no.: 23819
  • Manufacturer: Major Brands
  • Manufacturer no.: LM337T
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.59
100+ $0.39
500+ $0.35

Request a Large Quantity Quote

Standard Regulator -1.2 Volt to -37 Volt 1.5 Amp 3 Pin 3+Tab TO-220 Rail

Specifications

The LM137/LM337 are adjustable 3-terminal negative voltage regulators capable of supplying in excess of -1.5A over an output voltage range of -1.2V to -37V. These regulators are exceptionally easy to apply, requiring only 2 external resistors to set the output voltage and 1 output capacitor for frequency compensation. The circuit design has been optimized for excellent regulation and low thermal transients. Further, the LM137 series features internal current limiting, thermal shutdown and safe-area compensation, making them virtually blowout-proof against overloads. The LM137/LM337 serve a wide variety of applications including local on-card regulation, programmable-output voltage regulation or precision current regulation. The LM137/LM337 are ideal complements to the LM117/LM317 adjustable positive regulators.

Features

  • Input Voltage Max (Vi - Vo): -40 VDC
  • Output voltage adjustable from -1.2V to -37V
  • 1.5A output current guaranteed, -55°C to +150°C
  • Line regulation typically 0.01%/V
  • Load regulation typically 0.3%
  • Excellent thermal regulation, 0.002%/W
  • 77 dB ripple rejection
  • Excellent rejection of thermal transients
  • 50 ppm/°C temperature coefficient
  • Temperature-independent current limit
  • Internal thermal overload protection
  • P+ Product Enhancement tested
  • Standard 3-lead transistor package
  • Output is short circuit protected

    Report a problem
    Suggest a product
  • Specification Value
    PackageTO-220-3
    Voltage Output (V)(Min/Fixed)-1.2
    Output Current1.5 A
    Output TypeAdjustable


    Report a problem
    Suggest a product