2.5V DC Motor 2200 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Price Reduced

$2.65 ea

85 ship on Jan. 28
More Available – 13 weeks


  • Jameco Part no.: 238465
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: RF-310TA-11400
  • Electronics Parts Locator
# of units Price
1+ $2.65
10+ $2.35
100+ $2.09

Request a Large Quantity Quote

2.5VDC Motor


Features:
  • Nominal voltage: 2.5VDC
  • Voltage range: 1.5 - 6VDC
  • Current @ maximum efficiency: 0.06A
  • Speed @ maximum efficiency: 2190 RPM
  • Torque @ maximum efficiency: 3.3 g-cm
  • Efficiency: 75%
  • Terminal type: 0.05" solder tabs
  • Shaft diameter: 0.078"
  • Shaft length: 0.70"
  • Size: 0.962" diameter x 0.712" depth
  • Clockwise rotation
  • Screw Mount Dimensions: M2 x 0.4

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)2.5
    Voltage Range (VDC)1 - 6
    Current @ Max. Efficiency (A)0.06
    Speed @ Max. Efficiency (RPM)2190
    Torque @ Max. Efficiency (g-cm)3.3
    Efficiency75
    Terminal Type0.05/Solderable
    Shaft Diameter (inch)0.078
    Shaft Length (inch)0.7
    Size (Diameter x Depth) (inch).96 x .78


    Report a problem
    Suggest a product