12 Volt DC Motor 170mA 4,840 RPM

You may also like:
RF370CH-15370-R RF370CH-15370-R
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Price Reduced

$3.25 ea

1,362 ship on Sep. 23
Lead time 1 weeks


  • Jameco Catalog
# of units Price
1+ $3.25
10+ $2.75
100+ $2.49
500+ $2.25

Request a Large Quantity Quote

DC Motor

Spin, turn & twist with Jameco's wide selection of DC motors. These little direct current motors pack a big punch and can attach to anything. Choose from 3 volt dc motors, 12 volt, 6 volt and more. DC motors can be used in a variety of applications such as medical, industrial automation, instrumentation and security.

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 3 - 12VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 4840 RPM
  • Torque @ maximum efficiency: 25.3 g-cm
  • Efficiency: 75.0%
  • Terminal type: 0.08" solder tabs
  • Smooth shaft
  • Shaft diameter: 0.078"
  • Shaft length: 0.346"
  • Size: 0.960" diameter x 1.213" depth
  • Screw Mount Dimensions: M3.0 X 0.5


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)12
Voltage Range (VDC)3-12
Current @ Max. Efficiency (A)0.17
Speed @ Max. Efficiency (RPM)4840
Torque @ Max. Efficiency (g-cm)25.3
Efficiency75.0
Terminal Type0.08/Solderable
Shaft Diameter (inch)0.078
Shaft Length (inch)0.346
CategoryDC Motors
FamilyRF-370CA
Pin_Count2
Product Height24.4mm
Product Length34.2mm
Product TypePower Misc
Product Width24.4mm


Report a problem
Suggest a product