Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LM358N Low Power Dual Operational Amplifier 32V 530mW

You may also like:
LM358AN LM358AN
LM741CN LM741CN
UA741CP UA741CP
LM324N(GL324) LM324N(GL324)
TL072CP TL072CP
LM833N LM833N
MCP6021-I/P MCP6021-I/P

$0.49 ea

2,641 ship on Jul. 10
More Available – 5 weeks


  • Jameco Part no.: 23966
  • Manufacturer: Major Brands
  • Manufacturer no.: LM358N
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

IC LM358N Low Power Dual Operational Amplifier

The LM158 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage.

Application areas include transducer amplifiers, dc gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LM158 series can be directly operated off of the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.

The LM358 is available in a DIP-8 package.

Features

  • Internally frequency compensated for unity gain
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1 MHz (temperature compensated)
  • Wide power supply range: 3V to 32V (single supply); ±1.5V to ±16V (dual supplies)
  • Very low supply current drain (500 µA) - essentially independent of supply voltage
  • Low input offset voltage: 2 mV
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing

Advantages

  • Two internally compensated op amps
  • Eliminates need for dual supplies
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation


Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP-8


Report a problem
Suggest a product