3/8" Square Cermet Trimmer Potentiometer 1k Ohms 500mW 20-Turn

You may also like:
67YR10K/3296Y-1-103VP/LF 67YR10K/3296Y-1-103VP/LF
3299Y-1-102VP 3299Y-1-102VP
3296Y-1-102-VP/LF 3296Y-1-102-VP/LF
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
Price Reduced

$1.75 ea

2,343 ship on Nov. 20


  • Jameco Part no.: 240398
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67YR1K(3296Y-1-102VP)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.89

Request a Large Quantity Quote

3/8" Square Cermet Trimmer Potentiometer 1kΩ

Features

  • Power Dissipation: ½W/0.5W
  • Resistance: 1kΩ
  • Number of turns: 20
  • Tolerance: ±10%
  • Operating Temperature: -55°C – 150°C


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3296
FamilyY
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationTop
Actuator TypeTop Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)4.95
Height (mm)10.4
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product