Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8 Inch Square Cermet Potentiometer 200 Ohms 1/2 Watt 10% 20 Turns Thru Hole Top Adjust

You may also like:
64WR200 (3266W-1-201) 64WR200 (3266W-1-201)
3299Y-1-201LF 3299Y-1-201LF
66WR200 (3292W-1-201VP) 66WR200 (3292W-1-201VP)
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
Slashed Prices - Limited Quantity

$1.95 ea

13,787 ship on Mar. 30


  • Jameco Part no.: 240733
  • Manufacturer: BI Technologies
  • Manufacturer no.: 67YR200 (3296Y-1-201)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29
500+ $0.99

Request a Large Quantity Quote

3/8 Inch Square 25 Turn 3296P Series Cermet Trimmer Potentiometer

Specifications

  • Ohms: 200
  • Shape: Square
  • Size (inch): 3/8
  • Watts: 1/2
  • Number of Turns: 20 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust


Report a problem
Suggest a product
Specification Value
Manufacturer Series3296
FamilyY
Resistance (Ohms)200
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns20
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)4.95
Height (mm)10.41
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product