IC LM383T 7W Audio Power Amplifier 5-to-20V

You may also like:
LM386N-3 LM386N-3
LM386N-1 LM386N-1
DRV134PA DRV134PA
TDA7292 TDA7292
TDA7376B TDA7376B
TDA2030AV TDA2030AV

$5.95 ea

135 In Stock
More Available ā€“ 7 weeks


    • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
100+ $4.95

Request a Large Quantity Quote

High Power Audio Amp

The LM383 is a cost effective, high power amplifier suited for automotive applications. The high current capability (3.5A) enables the device to drive low impedance loads with low distortion. The LM383 is current limited and thermally protected. The LM383 comes in a 5-pin TO-220 package.

Features

  • High peak current capability (3.5A)
  • Large output voltage swing
  • Externally programmable gain
  • Wide supply voltage range (5Vā€“20V)
  • Few external parts required
  • Low distortion
  • High input impedance
  • No turn-on transients
  • Low noise
  • AC short circuit protected
  • Power: 11W (max.)
  • Packaging: TO-220
  • 1 Channel



Report a problem
Suggest a product
Specification Value
PackageTO-220-5 (OFF SET)


Report a problem
Suggest a product