Specification | Value |
---|---|
Product Type | Trimmer |
Manufacturer Series | 3299 |
Family | W |
Taper | Linear |
Resistance (Ohms) | 20 |
Tolerance (%) | 10 |
Power Rating | 0.5 W |
Resistive Element Material | Cermet |
Number of Turns | 20 |
Actuator Orientation | Top |
Actuator Type | Top Slot |
Type | 3/8" Square |
Technology | Sealed |
Operating Temperature-Min (Cel) | -55 |
Operating Temperature-Max (Cel) | 125 |
Mounting | Through Hole |
Width (mm) | 6.1 |
Height (mm) | 11.55 |
Length (mm) | 9.53 |
Temperature Coefficient (ppm/Cel) | 100 |
Termination Style | Pins |
Shaft Diameter (mm) | 2.29 |