Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8 Inch Square Trimming Potentiometer 50 Ohm 1/2 Watt 25 Turns Top Adjust

You may also like:
72XWR50 (3386B-1-500) 72XWR50 (3386B-1-500)
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)
Slashed Prices - Limited Quantity

$1.25 ea

454 ship on Jun. 4


  • Jameco Part no.: 241074
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68WR50 (3299W-1-500-VP)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
250+ $0.89
500+ $0.75

Request a Large Quantity Quote

3/8 Inch 50 Ohm Trimpot Trimmer Potentiometer Square 25 Turns

Specifications

  • Ohms: 50
  • Shape: Square
  • Size (inch): 3/8
  • Watts: 1/2
  • Number of Turns: 25 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3299
    FamilyW
    Resistance (Ohms)50
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns20
    Actuator TypeTop Slot
    Termination StylePins
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)6.1
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop
    Shaft Diameter (mm)2.29


    Report a problem
    Suggest a product