Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/8 Inch Square Cermet Potentiometer 100 Ohms 1/2 Watt 10% 25 Turns Thru Hole Top Adjust

You may also like:
64W101/364W101 (3296W-1- 64W101/364W101 (3296W-1-
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-502-VP(68WR5K) 3299W-1-502-VP(68WR5K)

$2.95 ea

811 ship on Apr. 10
More Available – 13 weeks


  • Jameco Part no.: 241082
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3299W-1-101-VP (68WR100)
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

3/8 Inch 100 Ohm Cermet Trimmer Potentiometer Square 25 Turns

Specifications

  • Ohms: 100
  • Shape: Square
  • Size (inch): 3/8
  • Watts: 1/2
  • Number of Turns: 25 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyW
Resistance (Ohms)100
Power Rating0.5 W
Tolerance (%)10
Type3/8" Square
Number of Turns20
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product