Cyber Monday Sale  Free Ground Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

Potentiometer 1K Ohm 1/2W 25-Turn .5 Watt Cermet

You may also like:
68WR1K (3299W-1-102) 68WR1K (3299W-1-102)
3299Z-1-103 3299Z-1-103
3299Z-1-104 3299Z-1-104
3299Z-1-105 3299Z-1-105
3299Y-1-504LF 3299Y-1-504LF
3299Z-1-102 3299Z-1-102
3299Y-1-205LF 3299Y-1-205LF
Price Reduced

$1.49 ea

435 ship on Nov. 30
More Available – 13 weeks


  • Jameco Part no.: 241111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3299W-1-102-VP
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.09
250+ $0.99
500+ $0.89

Request a Large Quantity Quote

Potentiometer 1K Ohm 1/2W 25-Turn .5 Watt Cermet

Features

  • Resistance: 1,000 Ohm
  • Tolerance: 10%
  • Power: 1/2 Watt
  • 25 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3299
    FamilyW
    Resistance (Ohms)1000
    Power Rating0.5 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns20
    Actuator TypeTop Slot
    Termination StylePins
    Shaft Diameter (mm)2.29
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)6.1
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationTop


    Report a problem
    Suggest a product