Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 5K Ohm 3299W-502Lf 25-Turn .5 Watt Cermet

You may also like:
3299W-1-502LF 3299W-1-502LF
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
3299W-1-101-VP (68WR100) 3299W-1-101-VP (68WR100)

$2.95 ea

948 ship on Feb. 20
More Available – 13 weeks


  • Jameco Part no.: 241139
  • Manufacturer: BI Technologies
  • Manufacturer no.: 3299W-1-502-VP(68WR5K)
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

5KΩ Cermet Trimmer Potentiometer

Features

  • Resistance: 5KΩ
  • Tolerance:±10%
  • Power: 0.5W
  • Shaft Diameter: 2.29mm
  • Turns: 25



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3299
    FamilyW
    Resistance (Ohms)5000
    Power Rating0.5 W
    Tolerance (%)10
    Type3/8" Square
    Number of Turns20
    Actuator TypeTop Slot
    Actuator OrientationTop
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Product TypeTrimmer
    Width (mm)6.1
    Height (mm)11.55
    Length (mm)9.53
    Temperature Coefficient (ppm/Cel)100
    Termination StylePins
    Shaft Diameter (mm)2.29


    Report a problem
    Suggest a product