3/8 Inch Square Trimpot Trimming Potentiometer 250K Ohms 1/2 Watt 10% 25 Turns Thru Hole Top Adjust

You may also like:
67WR250K (3296W-1-254) 67WR250K (3296W-1-254)
3299X-1-103LF 3299X-1-103LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
Slashed Prices - Limited Quantity

$2.95 ea

316 ship on Dec. 10


  • Jameco Part no.: 241197
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68WR250K (3299W-1-254-VP)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

3/8 Inch 250K Ohm Trimpot Trimmer Potentiometer Square 25 Turns

Specifications

  • Ohms: 250K
  • Shape: Square
  • Size (inch): 3/8
  • Watts: 1/2
  • Number of Turns: 25 Turns
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Top Adjust


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3299
FamilyW
TaperLinear
Resistance (Ohms)250000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationTop
Actuator TypeTop Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.1
Height (mm)11.55
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product