Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1k Ohm 3/4 Watt 15 Turn Trimmer Potentiometer

You may also like:
90PR1K/89PR1K(3006P-1-1K) 90PR1K/89PR1K(3006P-1-1K)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)

$1.25 ea

2,058 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 241269
  • Manufacturer: Bourns
  • Manufacturer no.: 3006P-1-102/3007P-1-102
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

3/4-Watt, 3/4" Rectangular, 15-Turn Cermet Trimmer Potentiometer with Side Adjustment ( 10%)

Specifications

  • Ohms: 1k
  • Low PC board profile
  • Temperature range: -55 to 125°C
  • Absolute minimum resistance: 1% or 2 ohms
  • Contact resistance variation: 1% or 1 ohm max.
  • Power rating: 0.75W @ 70°C (400V max)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)1000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product