IC LM386N-3 Low Voltage Audio Power Amplifier 700mW

You may also like:
LM386N-1 LM386N-1
TDA2030AV TDA2030AV
LM380N LM380N
SA602AN SA602AN
ISD1110P ISD1110P
LM3886T LM3886T

$1.09 ea

2,076 ship on Nov. 25
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $1.09
10+ $0.95
100+ $0.75
500+ $0.65

Request a Large Quantity Quote

LM386N-3 Low Voltage Audio Power Amplifier


The LM386 is a power amplifier designed for use in low voltage consumer applications. The gain is internally set to 20 to keep external part count low, but the addition of an external resistor and capacitor between pins 1 and 8 will increase the gain to any value from 20 to 200.

The inputs are ground referenced while the output automatically biases to one-half the supply voltage. The quiescent power drain is only 24mW when operating from a 6 volt supply, making the LM386 ideal for battery operation.

Features:

  • Battery operation
  • Minimum external parts
  • Wide supply voltage range: 4V-12V or 5V-18V
  • Low quiescent current drain: 4mA
  • Voltage gains from 20 to 200
  • Ground referenced input
  • Self-centering output quiescent voltage
  • Low distortion
  • 8-pin DIP package

Applications:

  • AM-FM radio amplifiers
  • Portable tape player amplifiers
  • Intercoms
  • TV sound systems
  • Line drivers
  • Ultrasonic drivers
  • Small servo drivers
  • Power converters


Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP-8


Report a problem
Suggest a product