2k Ohm Linear Potentiometer 1 Turn Conductive Plastic 2W Panel Mount Solder Lug

You may also like:
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$14.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 241613
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: RV4NAYSD202A
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
100+ $12.95

Request a Large Quantity Quote

2k Ohm Linear Potentiometer 1 Turn Conductive Plastic 2W Panel Mount Solder Lug

Conductive plastic potentiometers convert rotary motion into a change of resistance, supplying a smooth transition of voltage or current levels. The resulting voltage output may be used to control position transducers in a wide variety of potential applications. The RV4 series is a Military version of the 380 series and meets MIL-R-94 requirements (non RoHS compliant).

Features

  • Cost-effective and provides good performance at a reasonable price
  • Resistance: 2 Kohm
  • Power rating: 2 watt
  • Tolerance: 10%
  • Taper: Linear
  • Rotation: 312°
  • 7/8" slotted shaft
  • 53C32K

Applications

  • Industrial, commercial and transportation
  • Audio and visual equipment (e.g., musical instruments, sound mixers, projectors, amplifiers)
  • Foot pedal controls (e.g., guitars, sewing machines, woodworking equipment)
  • Machine controls (e.g., joysticks)
  • Welding equipment (e.g., MIG wire feed, foot pedal controls, adjustment knobs)
  • Foot pedal controls (e.g., golf carts)
  • Gear shifter, joystick, and throttle position (e.g., construction/agricultural vehicles)


Report a problem
Suggest a product
Specification Value
Resistance (ohm)2000
Power Rating2 W
Tolerance10%
Shaft StyleRound Slotted
Shaft Length0.875"
Termination StyleSolder, Panel Mount
TaperLinear
Body Diameter26 mm
Manufacturer SeriesRV4NAY
Voltage Rating500 V
Ganging Number1
Resistive Element MaterialCarbon
Number of Turns1
MountingPanel Mount
Shaft Diameter0.250" (6.35mm)
Bushing Thread3/8" - 32 NEF
Resistance2 KOhm


Report a problem
Suggest a product